Filter Your Search
1 - 10 of 60 results
|
CD74HC4050M96
Texas Instruments
|
$0.1872 | Yes | Yes | Active | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HC/UH | 50 pF | BUFFER | 4 mA | 1 | TR | 40 µA | 26 ns | 130 ns | NO | ||
|
CD74HC4050NSR
Texas Instruments
|
$0.1902 | Yes | Yes | Active | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HC/UH | 50 pF | BUFFER | 4 mA | 1 | TR | 40 µA | 26 ns | 130 ns | NO | ||
|
CD74HC4050ME4
Texas Instruments
|
$0.1906 | Yes | Yes | Obsolete | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | HC/UH | 50 pF | BUFFER | 4 mA | 1 | TUBE | 40 µA | 26 ns | 130 ns | NO | |||
|
CD74HC4050PWR
Texas Instruments
|
$0.2418 | Yes | Yes | Active | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HC/UH | 50 pF | BUFFER | 4 mA | 1 | TR | 40 µA | 26 ns | 130 ns | NO | ||
|
CD74HC4050EE4
Texas Instruments
|
$0.2459 | No | Obsolete | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | 4.5 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | HC/UH | 50 pF | BUFFER | 4 mA | 1 | TUBE | 40 µA | 26 ns | 130 ns | NO | |||||||
|
CD74HC4050E
Texas Instruments
|
$0.2682 | Yes | Yes | Active | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | 4.5 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HC/UH | 50 pF | BUFFER | 4 mA | 1 | TUBE | 40 µA | 26 ns | 130 ns | NO | |||
|
CD74HC4050M
Texas Instruments
|
$0.3239 | No | Obsolete | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HC/UH | 50 pF | BUFFER | 4 mA | 1 | TUBE | 40 µA | 26 ns | 130 ns | NO | |||
|
CD74HC4050PWT
Texas Instruments
|
$0.3657 | No | Obsolete | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HC/UH | 50 pF | BUFFER | 4 mA | 1 | TR | 40 µA | 26 ns | 130 ns | NO | |||
|
CD74HC4050MT
Texas Instruments
|
$0.3803 | No | Obsolete | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HC/UH | 50 pF | BUFFER | 4 mA | 1 | TR | 40 µA | 26 ns | 130 ns | NO | |||
|
CD74HC4050PW
Texas Instruments
|
$0.3954 | No | Obsolete | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HC/UH | 50 pF | BUFFER | 4 mA | 1 | TUBE | 40 µA | 26 ns | 130 ns | NO |