Filter Your Search
1 - 1 of 1 results
![]() |
CD74HC4053EE4
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | NO | -4.5 V | 180 MHz | 130 Ω | 5 Ω | 31 ns | 29 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | 6 V | -6 V | NC | 3 | 3 | 64 dB | COMMON OUTPUT | 320 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 3.9 mm | 6.35 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments |