Filter Your Search
1 - 10 of 13 results
|
CD74HC4059EN
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 250 ns | 1 | 1 | NO | DIP | 18 MHz | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE I/P BY 3 - 15999;... more | 54 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||
|
CD74HC4059EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 16 | NO | DIP | 18 MHz | DOWN | POSITIVE EDGE | HC/UH | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE I/P BY 3 - 15999;... more | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
CD74HC4059E
RCA
|
Check for Price | No | Transferred | NO | DIP | 22 MHz | PRESCALER | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-24 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HC4059E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC4059E
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 300 ns | 1 | 1 | NO | DIP | 18 MHz | DOWN | POSITIVE EDGE | HC/UH | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999 | 21 MHz | YES | SYNCHRONOUS | 160 µA | 6 V | 2 V | MILITARY | R-PDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-24 | compliant | 8542.39.00.01 | DIP | 24 | Texas Instruments | ||
|
CD74HC4059E
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 V | 19 ns | 1 | 16 | DOWN | POSITIVE EDGE | HC/UH | DIVIDE BY N COUNTER | YES | ASYNCHRONOUS | 6 V | 2 V | e0 | TIN LEAD | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
CD74HC4059E
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 250 ns | 1 | 1 | NO | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE I/P BY 3-15999; 1... more | 54 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T24 | COMMERCIAL | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||
|
CD74HC4059E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 250 ns | 1 | 1 | NO | DIP | 18 MHz | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE I/P BY 3-15999; 1... more | 54 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | ||||||||||
|
CD74HC4059E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC4059EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |