Filter Your Search
1 - 1 of 1 results
![]() |
CD74HC4520EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 360 ns | 2 | 4 | NO | DIP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NEGATIVE EDGE TRIGGER TYPE ALSO POSSIBLE | 24 MHz | NO | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |