Filter Your Search
1 - 10 of 18 results
|
CD74HC4520M96
Texas Instruments
|
$0.4069 | Yes | Yes | Active | 4.5 V | 360 ns | 51 ns | 2 | 4 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NEGATIVE EDGE TRIGGER TYPE ALSO POSSIBLE | 24 MHz | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HC4520M
Texas Instruments
|
$0.6528 | No | Obsolete | 4.5 V | 360 ns | 51 ns | 2 | 4 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NEGATIVE EDGE TRIGGER TYPE ALSO POSSIBLE | 24 MHz | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HC4520M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2 | 4 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | NO | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74HC4520M
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC4520MTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 360 ns | 2 | 4 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NEGATIVE EDGE TRIGGER TYPE ALSO POSSIBLE | 24 MHz | NO | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
CD74HC4520MT
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 360 ns | 51 ns | 2 | 4 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NEGATIVE EDGE TRIGGER TYPE ALSO POSSIBLE | 24 MHz | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HC4520M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC4520MX
RCA
|
Check for Price | No | Obsolete | 5 V | 360 ns | 2 | 4 | YES | SOP | 24 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | 4 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74HC4520M96
RCA
|
Check for Price | No | Transferred | 2 | YES | SOP | 24 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 4 mA | SYNCHRONOUS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HC4520ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 360 ns | 51 ns | 2 | 4 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NEGATIVE EDGE TRIGGER TYPE ALSO POSSIBLE | 24 MHz | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |