Filter Your Search
1 - 4 of 4 results
|
CD74HC4538MTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 375 ns | 2 | YES | SOP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||
|
CD74HC4538MTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 375 ns | 2 | YES | SOP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD74HC4538MT
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 375 ns | 2 | 2 | YES | SOP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 5.2 mA | 2 | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||
|
CD74HC4538MTE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.5 V | 375 ns | 2 | YES | SOP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |