Filter Your Search
1 - 10 of 11 results
|
CD74HC93E
Texas Instruments
|
$0.8484 | Yes | Yes | Active | 4.5 V | 370 ns | 52 ns | 2 | 3 | NO | DIP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | ONE FUNCTION HAS 1 BIT | 24 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC93EE4
Texas Instruments
|
$0.9581 | Yes | Yes | Active | 4.5 V | 370 ns | 52 ns | 2 | 3 | NO | DIP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | ONE FUNCTION HAS 1 BIT | 24 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
CD74HC93EX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HC93EX
RCA
|
Check for Price | No | Obsolete | 5 V | 370 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74HC93E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 305 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CD74HC93E
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | 20 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74HC93E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC93E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 305 ns | 2 | 3 | NO | DIP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 35 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD74HC93E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC93EX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |