Filter Your Search
1 - 10 of 14 results
![]() |
CD74HCT157E
Texas Instruments
|
$0.3297 | Yes | Active | 5 V | 190 ns | 12 ns | 4 | 2 | 2 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD74HCT157EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 38 ns | 38 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74HCT157E
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 46 ns | 4 | 2 | 1 | NO | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e4 | NOT APPLICABLE | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||
|
CD74HCT157E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT157E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT157EX
RCA
|
Check for Price | No | Transferred | 5 V | 38 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HCT157E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 38 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CD74HCT157EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT157E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 46 ns | 38 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
CD74HCT157EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 190 ns | 38 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Texas Instruments |