Filter Your Search
1 - 10 of 21 results
|
CD74HCT161M96
Texas Instruments
|
$0.2329 | Yes | Yes | Active | 5 V | 59 ns | 49 ns | 1 | 4 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 20 MHz | YES | 4 mA | SYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT161M
Texas Instruments
|
$0.3032 | Yes | Yes | Lifetime Buy | 5 V | 59 ns | 49 ns | 1 | 4 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 20 MHz | YES | 4 mA | SYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT161MT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 59 ns | 1 | 4 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 20 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
CD74HCT161MTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 59 ns | 1 | 4 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 20 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
CD74HCT161M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 49 ns | 1 | 4 | YES | SOP | 24 MHz | 50 pF | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
CD74HCT161M96
RCA
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | 24 MHz | 50 pF | UP | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74HCT161MTE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 59 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 20 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74HCT161M96E4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 59 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 20 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74HCT161M
RCA
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | 24 MHz | 50 pF | UP | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HCT161M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 49 ns | 1 | 4 | YES | SOP | 24 MHz | 50 pF | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 30 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 |