Filter Your Search
1 - 10 of 12 results
![]() |
CD74HCT27E
Texas Instruments
|
$0.2870 | Yes | Active | 5 V | 35 ns | 35 ns | 3 | 3 | NO | DIP | 50 pF | NO | HCT | NOR GATE | CMOS | 4 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT27EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT27E
RCA
|
Check for Price | No | Transferred | 5 V | 35 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 4 mA | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74HCT27EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 35 ns | 3 | 3 | NO | DIP | 50 pF | NO | HCT | NOR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD74HCT27E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 35 ns | 35 ns | 3 | 3 | NO | DIP | 50 pF | NO | HCT | NOR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||
|
CD74HCT27EX
RCA
|
Check for Price | No | Transferred | 5 V | 35 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 4 mA | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD74HCT27EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 4 mA | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD74HCT27E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 4 mA | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CD74HCT27E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT27E
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 3 | 3 | NO | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | COMMERCIAL | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown |