Parametric results for: cd74hct373m. under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
Manufacturer Part Number: cd74hct373m
Select parts from the table below to compare.
Compare
Compare
CD74HCT373M96
Texas Instruments
$0.2946 Yes Yes Active 5 V 53 ns 48 ns 8 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT373M
Texas Instruments
$0.5170 No Obsolete 5 V 53 ns 48 ns 8 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT373M
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD74HCT373M
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD74HCT373M96G4
Texas Instruments
Check for Price No Obsolete 5 V 53 ns 48 ns 1 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01
CD74HCT373M
RCA
Check for Price No Transferred 5 V 40 ns 1 8 YES SOP 50 pF 3-STATE D LATCH CMOS 6 mA INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74HCT373MX
RCA
Check for Price No Obsolete 5 V 40 ns 1 8 YES SOP 50 pF 3-STATE D LATCH CMOS 6 mA INDUSTRIAL R-PDSO-G20 e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE SOP, SOP20,.4 unknown 8542.39.00.01
CD74HCT373MG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 53 ns 48 ns 1 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant EAR99 8542.39.00.01
CD74HCT373M96
Harris Semiconductor
Check for Price No Transferred 5 V 53 ns 48 ns 1 8 YES SOP 50 pF 3-STATE HCT BUS DRIVER CMOS 6 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74HCT373M
Rochester Electronics LLC
Check for Price Active 5 V 53 ns 1 8 YES 3-STATE HCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G20 COMMERCIAL 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROCHESTER ELECTRONICS INC , unknown