Filter Your Search
1 - 10 of 18 results
![]() |
CD74HCT4051M96
Texas Instruments
|
$0.2056 | Yes | Yes | Active | 5 V | YES | 180 MHz | 270 Ω | 10 Ω | 83 ns | 68 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
CD74HCT4051M
Texas Instruments
|
$0.4242 | Yes | Yes | Lifetime Buy | 5 V | YES | 180 MHz | 270 Ω | 10 Ω | 83 ns | 68 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
CD74HCT4051MT
Texas Instruments
|
$0.5109 | Yes | Yes | Lifetime Buy | 5 V | YES | 180 MHz | 270 Ω | 10 Ω | 83 ns | 68 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD74HCT4051M
Intersil Corporation
|
Check for Price | No | Obsolete | YES | 270 Ω | 55 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD74HCT4051M96
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | 180 Ω | 10 Ω | 55 ns | 45 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 73 dB | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
CD74HCT4051ME4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 5 V | YES | 180 MHz | 270 Ω | 10 Ω | 83 ns | 68 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
CD74HCT4051MTG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | -4.5 V | 180 MHz | 270 Ω | 5 Ω | 39 ns | 32 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | 5.5 V | -6 V | NC | 1 | 1 | 75 dB | COMMON OUTPUT | 80 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.58 mm | 3.91 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||
![]() |
CD74HCT4051M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | YES | 180 MHz | 270 Ω | 10 Ω | 83 ns | 68 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD74HCT4051M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT4051MX
RCA
|
Check for Price | No | Obsolete | YES | 225 Ω | 55 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP16,.25 | unknown | 8542.39.00.01 |