Filter Your Search
1 - 6 of 6 results
|
CD74HCT4515EN
RCA
|
Check for Price | No | Transferred | 5 V | 69 ns | 1 | NO | DIP | 50 pF | OTHER DECODER/DRIVER | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
CD74HCT4515EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT4515ENE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 83 ns | 69 ns | 1 | NO | DIP | 50 pF | HCT | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | Texas Instruments | |||
|
CD74HCT4515EN
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 69 ns | 69 ns | 1 | NO | DIP | 50 pF | HCT | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
CD74HCT4515EN
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 69 ns | 69 ns | 1 | NO | DIP | 50 pF | HCT | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-24 | compliant | EAR99 | 8542.39.00.01 | DIP | 24 | Texas Instruments | |||
|
CD74HCT4515EN
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 69 ns | 69 ns | 1 | NO | DIP | 50 pF | HCT | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | 4 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | EAR99 | 8542.39.00.01 |