Filter Your Search
1 - 10 of 35 results
|
CD74HCT597M96
Texas Instruments
|
$0.5788 | Yes | Yes | Active | 5 V | SISO OPERATION ALSO AVAILABLE | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | RIGHT | HCT | 50 pF | PARALLEL IN SERIAL OUT | 16 MHz | 4 mA | 8 | TRUE | TR | 160 µA | 48 ns | 57 ns | NO | POSITIVE EDGE | 24 MHz | ||
|
CD74HCT597M
Texas Instruments
|
$0.6145 | No | Obsolete | 5 V | SISO OPERATION ALSO AVAILABLE | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | RIGHT | HCT | 50 pF | PARALLEL IN SERIAL OUT | 16 MHz | 4 mA | 8 | TRUE | TUBE | 160 µA | 48 ns | 57 ns | NO | POSITIVE EDGE | 24 MHz | |||
|
CD74HCT597E
Texas Instruments
|
$1.0062 | Yes | Active | 5 V | SISO OPERATION ALSO AVAILABLE | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | RIGHT | HCT | 50 pF | PARALLEL IN SERIAL OUT | 16 MHz | 4 mA | 8 | TRUE | TUBE | 160 µA | 48 ns | 57 ns | NO | POSITIVE EDGE | 24 MHz | ||||
|
CD74HCT597E
RCA
|
Check for Price | No | Transferred | 5 V | 1 | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | 20 MHz | 8 | |||||||||||||||||||||||||||||
|
CD74HCT597E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | RIGHT | HCT | PARALLEL IN SERIAL OUT | 16 MHz | 8 | TRUE | POSITIVE EDGE | ||||||||||||||||||||||
|
CD74HCT597EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT597MX
RCA
|
Check for Price | No | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP16,.25 | unknown | 8542.39.00.01 | RIGHT | HCT | PARALLEL IN SERIAL OUT | 20 MHz | 8 | TRUE | 48 ns | POSITIVE EDGE | ||||||||||||||||||||||
|
CD74HCT597MTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | SISO OPERATION ALSO AVAILABLE | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | RIGHT | HCT | PARALLEL IN SERIAL OUT | 20 MHz | 8 | TRUE | 57 ns | POSITIVE EDGE | 16 MHz | ||||||||||
|
CD74HCT597ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | SISO OPERATION ALSO AVAILABLE | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | RIGHT | HCT | PARALLEL IN SERIAL OUT | 16 MHz | 8 | TRUE | 57 ns | POSITIVE EDGE | 16 MHz | ||||||||||
|
CD74HCT597MT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | SISO OPERATION ALSO AVAILABLE | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | RIGHT | HCT | 50 pF | PARALLEL IN SERIAL OUT | 16 MHz | 4 mA | 8 | TRUE | TR | 160 µA | 48 ns | 57 ns | NO | POSITIVE EDGE | 24 MHz |