Filter Your Search
1 - 1 of 1 results
![]() |
CDC204DWG4
Texas Instruments
|
$9.8687 | Yes | Yes | Active | 5 V | 5.7 ns | 5.7 ns | 6 | 1 | YES | SOP | 50 pF | NO | 204 | INVERTER | CMOS | 80 MHz | 24 mA | 40 µA | 5.25 V | 4.75 V | OTHER | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.825 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 |