Filter Your Search
1 - 3 of 3 results
|
CDC421212RGETG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 35.42 MHz | 312.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 110 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
CDC421212RGET4G
Texas Instruments
|
Check for Price | Obsolete | 35.4 MHz | 312.5 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 110 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.16SQ,20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
CDC421212RGET
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 35.4167 MHz | 212.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 110 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | PLASTIC, QFN-24 | 24 | unknown | EAR99 | 8542.39.00.01 |