Filter Your Search
1 - 10 of 156 results
|
CDC5D23B-221KB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 2.44 Ω | 10 % | YES | 100 kHz | 210 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CDC5D23BNP100LB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 133 mΩ | 15 % | YES | 100 kHz | 1.04 A | CDC | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||
|
CDC5D23B-101KC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.07 Ω | 10 % | YES | 100 kHz | 330 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CDC5D23BNP2R7MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 44 mΩ | 20 % | YES | 100 kHz | 2.08 A | 2323 | POWER INDUCTOR | 1 | NO | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.8 mm | 5.8 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2323 | |||
|
CDC5D23B-181KC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 1.9 Ω | 10 % | YES | 100 kHz | 230 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CDC5D23BNP-8R2MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 103 mΩ | 20 % | YES | 100 kHz | 1.12 A | 2323 | POWER INDUCTOR | 1 | NO | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.8 mm | 5.8 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2323 | |||
|
CDC5D23B-390KC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 438 mΩ | 10 % | YES | 100 kHz | 540 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CDC5D23BNP-390KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 438 mΩ | 10 % | YES | 100 kHz | 540 mA | 2323 | POWER INDUCTOR | 1 | NO | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.8 mm | 5.8 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2323 | |||
|
CDC5D23BNP220KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 248 mΩ | 10 % | YES | 100 kHz | 730 mA | CDC | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||
|
CDC5D23BNP470KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 546 mΩ | 10 % | YES | 100 kHz | 490 mA | CDC | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown |