Filter Your Search
1 - 2 of 2 results
|
CDCVF857RHAT
Texas Instruments
|
$5.9271 | Yes | Yes | Active | 2.5 V | 3.5 ns | 1 | YES | HVQCCN | 14 pF | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 10 mA | 40 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CDCVF857RHATG4
Texas Instruments
|
$7.1094 | No | Obsolete | 2.5 V | 3.5 ns | 1 | YES | HVQCCN | 14 pF | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 220 MHz | DIFFERENTIAL | 12 mA | 10 | 10 mA | 40 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | compliant | 8542.39.00.01 | Texas Instruments |