Filter Your Search
1 - 10 of 188 results
|
CDRH38D16R/LDNP-3R3MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 46.3 mΩ | 20 % | YES | 100 kHz | 2.6 A | CDRH38D16R/LD | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | |||||||||||||||||
|
CDRH38D16R/HPNP-3R3MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 73.8 mΩ | 20 % | YES | 100 kHz | 1.95 A | CDRH38D16R/HP | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | |||||||||||||||||
|
CDRH38D16RHPNP-R90NB
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 900 nH | 20 mΩ | 30 % | YES | 100 kHz | 3.3 A | Ferrite | 1615 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 25% TOLERANCE | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.7 mm | 4.1 mm | 3.8 mm | SUMIDA CORP | unknown | 1615 | EAR99 | 8504.50.80.00 | |||
|
CDRH38D14R/LDNP-3R3MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 72.5 mΩ | 20 % | YES | 100 kHz | 2.14 A | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CDRH38D16R/HPNP-1R6NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.6 µH | 36.3 mΩ | 30 % | YES | 100 kHz | 2.95 A | CDRH38D16R/HP | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | |||||||||||||||||
|
CDRH38D16RLDNP-R90NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 900 nH | 18 mΩ | 30 % | YES | 100 kHz | 3.8 A | Ferrite | 1615 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 25% TOLERANCE | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.7 mm | 4.1 mm | 3.8 mm | SUMIDA CORP | unknown | 1615 | EAR99 | 8504.50.80.00 | |||
|
CDRH38D14RNP-220MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 642 mΩ | 20 % | YES | 100 kHz | 600 mA | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CDRH38D16R/LDNP-101MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.6 Ω | 20 % | YES | 100 kHz | 350 mA | CDRH38D16R/LD | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | |||||||||||||||||
|
CDRH38D14R/HPNP-6R3MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.3 µH | 222 mΩ | 20 % | YES | 100 kHz | 1.04 A | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CDRH38D14RNP-100MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 270 mΩ | 20 % | YES | 100 kHz | 950 mA | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |