Filter Your Search
1 - 10 of 15 results
|
CDRH40D18/ANP-220N
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 634 mΩ | 30 % | YES | 100 kHz | 410 mA | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
CDRH40D18ANP-220NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 615 mΩ | 30 % | YES | 100 kHz | 570 mA | Ferrite | 1815 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 4.5 mm | 4.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 1818 | ||
|
CDRH40D18ANP-100NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 338 mΩ | 30 % | YES | 100 kHz | 720 mA | Ferrite | 1815 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 4.5 mm | 4.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | CHIP | ||
|
CDRH40D18/ANP-6R8N
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 214 mΩ | 30 % | YES | 100 kHz | 730 mA | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
CDRH40D18ANP-330NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.175 Ω | 30 % | YES | 100 kHz | 370 mA | Ferrite | 1815 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 4.5 mm | 4.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | CHIP | ||
|
CDRH40D18/ANP-330N
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.503 Ω | 30 % | YES | 100 kHz | 300 mA | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
CDRH40D18/ANP-100N
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 372 mΩ | 30 % | YES | 100 kHz | 590 mA | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
CDRH40D18ANP-3R3NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 108 mΩ | 30 % | YES | 100 kHz | 1.45 A | Ferrite | 1815 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 4.5 mm | 4.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | CHIP | ||
|
CDRH40D18ANP-6R8NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 205 mΩ | 30 % | YES | 100 kHz | 990 mA | Ferrite | 1815 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 4.5 mm | 4.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | CHIP | ||
|
CDRH40D18ANP-4R7NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 128 mΩ | 30 % | YES | 100 kHz | 1.34 A | Ferrite | 1815 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 4.5 mm | 4.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | CHIP |