Filter Your Search
1 - 10 of 75 results
|
CDRH64BNP-101MC-B
Sumida Corporation
|
$0.4000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.03 Ω | 20 % | YES | 1 kHz | 430 mA | FERRITE | 2726 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 5 mm | 6.6 mm | 6.2 mm | SUMIDA CORP | 2726 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH64BNP-120MC-B
Sumida Corporation
|
$0.5352 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 130 mΩ | 20 % | YES | 1 kHz | 1.2 A | FERRITE | 2423 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 5 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2624 | unknown | EAR99 | 8504.50.80.00 | Sumida | |||
|
CDRH64BNP-330MC-B
Sumida Corporation
|
$0.5352 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 250 mΩ | 20 % | YES | 1 kHz | 750 mA | FERRITE | 2324 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 5 mm | 5.9 mm | 6.2 mm | SUMIDA CORP | 2624 | unknown | EAR99 | 8504.50.80.00 | Sumida | |||
|
CDRH64BNP-471MC-B
Sumida Corporation
|
$0.5574 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 3.93 Ω | 20 % | YES | 1 kHz | 200 mA | FERRITE | 2726 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 6.6 mm | 6.2 mm | SUMIDA CORP | 2726 | unknown | EAR99 | 8504.50.80.00 | Sumida | |||
|
CDRH64BNP-100MB
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 120 mΩ | 20 % | YES | 1 kHz | 1.35 A | 2726 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2726 | unknown | EAR99 | 8504.50.80.00 | |||||
|
CDRH64BNP-181MC
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 1.87 Ω | 20 % | YES | 1 kHz | 320 mA | FERRITE | 2726 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2726 | unknown | EAR99 | 8504.50.80.00 | ||||
|
CDRH64BNP-151MC
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 1.68 Ω | 20 % | YES | 1 kHz | 350 mA | FERRITE | 2726 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2726 | unknown | EAR99 | 8504.50.80.00 | ||||
|
CDRH64BNP-821MC
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 820 µH | 8.24 Ω | 20 % | YES | 1 kHz | 150 mA | FERRITE | 2726 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2726 | unknown | EAR99 | 8504.50.80.00 | ||||
|
CDRH64BNP-270MB
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 300 mΩ | 20 % | YES | 1 kHz | 820 mA | 2726 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2726 | unknown | EAR99 | 8504.50.80.00 | |||||
|
CDRH64BNP-150MC-B
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 130 mΩ | 20 % | 1.1 A | Ferrite | 2624 | YES | 100 °C | -40 °C | Magnetically Shielded | SMT | TR | 5 mm | 6.6 mm | 6.2 mm | SUMIDA CORP | 2624 | unknown | EAR99 | 8504.50.80.00 |