Filter Your Search
1 - 10 of 243,054 results
|
D30CF0R9C1EA
Knowles Capacitors
|
Check for Price | Yes | Active | 0.9 pF | 100 V | 27.78 % | 0303 | CF | 27.78 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
C06CF9R1C9SXLB
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 9.1 pF | 250 V | 2.75 % | 0603 | CF | 2.75 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
D12CF0R1C5LXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.1 pF | 50 V | 250 % | 0101 | CF | 250 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||
|
D12CFR25A5AXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 50 V | 20 % | 0101 | CF | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||
|
D15CF0R2F5AXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.2 pF | 50 V | 1 % | 0201 | CF | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||||||
|
D20CF0R2F1LAD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.2 pF | 100 V | 1 % | 0202 | CF | 1 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||||||||
|
D20CF0R3G5SXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.3 pF | 50 V | 2 % | 0202 | CF | 2 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||||||||
|
D20CF0R4G5AXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.4 pF | 50 V | 2 % | 0202 | CF | 2 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||||||||
|
D20CF0R5M5LXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.5 pF | 50 V | 20 % | 0202 | CF | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||||||||
|
D20CFR35B5LAD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.35 pF | 50 V | 28.5714 % | 0202 | CF | 28.5714 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 |