Filter Your Search
1 - 10 of 1,462 results
|
CF10PC10RF
SOURIAU-SUNBANK
|
$1.9239 | Transferred | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||
|
CF10.02.04
igus Inc
|
$4.8894 | Yes | Contact Manufacturer | STANDARD: DIN EN 60228 | 100 °C | -55 °C | 6.5 mm | IGUS INC | unknown | WIRE AND CABLE | HEAVIEST DUTY APPLICATIONS | CE; DIN; EAC; UL | BARE COPPER | STRANDED | 0.25 mm2 | YES | NO | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | NO | 4 | 5 A | 500 V | 79 mΩ | YES | 23 AWG | CONTROL CABLE | ||
|
CF10.10.02
igus Inc
|
$4.9793 | Yes | Contact Manufacturer | STANDARD: DIN EN 60228 | 100 °C | -55 °C | 7.5 mm | IGUS INC | unknown | WIRE AND CABLE | HEAVIEST DUTY APPLICATIONS | CE; DIN; EAC; UL | BARE COPPER | STRANDED | 1 mm2 | YES | NO | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | NO | 2 | 17 A | 500 V | 20 mΩ | YES | 17 AWG | CONTROL CABLE | ||
|
CF10.10.03
igus Inc
|
$5.6453 | Yes | Contact Manufacturer | STANDARD: DIN EN 60228 | 100 °C | -55 °C | 7.5 mm | IGUS INC | unknown | WIRE AND CABLE | HEAVIEST DUTY APPLICATIONS | CE; DIN; EAC; UL | BARE COPPER | STRANDED | 1 mm2 | YES | NO | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | NO | 3 | 17 A | 500 V | 20 mΩ | YES | 17 AWG | CONTROL CABLE | ||
|
CF10.05.04
igus Inc
|
$5.7516 | Yes | Contact Manufacturer | STANDARD: DIN EN 60228 | 100 °C | -55 °C | 7 mm | IGUS INC | unknown | WIRE AND CABLE | HEAVIEST DUTY APPLICATIONS | CE; DIN; EAC; UL | BARE COPPER | STRANDED | 0.5 mm2 | YES | NO | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | NO | 4 | 10 A | 500 V | 39 mΩ | YES | 20 AWG | CONTROL CABLE | ||
|
CF10.05.05
igus Inc
|
$6.3531 | Yes | Contact Manufacturer | STANDARD: DIN EN 60228 | 100 °C | -55 °C | 7.5 mm | IGUS INC | unknown | WIRE AND CABLE | HEAVIEST DUTY APPLICATIONS | CE; DIN; EAC; UL | BARE COPPER | STRANDED | 0.5 mm2 | YES | NO | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | NO | 5 | 10 A | 500 V | 39 mΩ | YES | 20 AWG | CONTROL CABLE | ||
|
CF10.07.04
igus Inc
|
$6.8466 | Yes | Contact Manufacturer | STANDARD: DIN EN 60228 | 100 °C | -55 °C | 7.5 mm | IGUS INC | unknown | WIRE AND CABLE | HEAVIEST DUTY APPLICATIONS | CE; DIN; EAC; UL | BARE COPPER | STRANDED | 0.75 mm2 | YES | NO | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | NO | 4 | 14 A | 500 V | 26 mΩ | YES | 18 AWG | CONTROL CABLE | ||
|
CF10.10.04
igus Inc
|
$7.6273 | Yes | Contact Manufacturer | STANDARD: DIN EN 60228 | 100 °C | -55 °C | 8 mm | IGUS INC | unknown | WIRE AND CABLE | HEAVIEST DUTY APPLICATIONS | CE; DIN; EAC; UL | BARE COPPER | STRANDED | 1 mm2 | YES | NO | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | NO | 4 | 17 A | 500 V | 20 mΩ | YES | 17 AWG | CONTROL CABLE | ||
|
CF10.05.07
igus Inc
|
$7.8870 | Yes | Contact Manufacturer | STANDARD: DIN EN 60228 | 100 °C | -55 °C | 8.5 mm | IGUS INC | unknown | WIRE AND CABLE | HEAVIEST DUTY APPLICATIONS | CE; DIN; EAC; UL | BARE COPPER | STRANDED | 0.5 mm2 | YES | NO | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | NO | 7 | 10 A | 500 V | 39 mΩ | YES | 20 AWG | CONTROL CABLE | ||
|
CF10.07.07
igus Inc
|
$9.3549 | Yes | Contact Manufacturer | STANDARD: DIN EN 60228 | 100 °C | -55 °C | 9.5 mm | IGUS INC | unknown | WIRE AND CABLE | HEAVIEST DUTY APPLICATIONS | CE; DIN; EAC; UL | BARE COPPER | STRANDED | 0.75 mm2 | YES | NO | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | NO | 7 | 14 A | 500 V | 26 mΩ | YES | 18 AWG | CONTROL CABLE |