Filter Your Search
1 - 1 of 1 results
|
CF4H1008-221J
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 750 mΩ | 5 % | YES | 7.9 MHz | 580 mA | 205 MHz | FERRITE | 35 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.28 mm | 3.05 mm | 2.79 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |