Filter Your Search
1 - 1 of 1 results
|
CF4H1812-221J
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 480 mΩ | 5 % | YES | 7.9 MHz | 830 mA | 170 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.9 mm | 5.3 mm | 3.3 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |