Filter Your Search
1 - 1 of 1 results
|
CFS-1002MC
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 6 V | 1000 Cycle(s) | 0.05 mΩ | 10 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | CONVEX KNOB | 0.1A@6VDC | ON-OFF | 500VAC V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | MAGAZINE | 20 | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.024 inch | 6.4 mm | 4.5 mm | 26.9 mm | 0.118 inch | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.65 |