Filter Your Search
1 - 3 of 3 results
|
CG102J12S205DQF
C&K
|
$4.0826 | Yes | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | LAMP | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.185 inch | 13.6 mm | 22.5 mm | 27.2 mm | 0.394 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
CG102J12S205DQF8
C&K
|
Check for Price | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | NYLON | LAMP | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.248 inch | 13.6 mm | 22.5 mm | 27.2 mm | 0.394 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
CG102J12S205DQF7
C&K
|
Check for Price | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | NYLON | LAMP | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.248 inch | 13.6 mm | 22.5 mm | 27.2 mm | 0.394 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |