Filter Your Search
1 - 8 of 8 results
|
CG6400SM
Littelfuse Inc
|
$1.4681 | Yes | Yes | Active | GAS DISCHARGE TUBE SUPPRESSOR | 1 | R-XDSS-N2 | 90 °C | -40 °C | 2 | UNSPECIFIED | DSS | RECTANGULAR | SPECIAL SHAPE | YES | NO LEAD | DUAL | LITTELFUSE INC | SMD-2 | unknown | LITTELFUSE | |||||||||||||||||||||||||
|
CG6470SM
Littelfuse Inc
|
$1.4681 | Yes | Yes | Active | GAS DISCHARGE TUBE SUPPRESSOR | 1 | R-XDSS-N2 | 90 °C | -40 °C | 2 | UNSPECIFIED | DSS | RECTANGULAR | SPECIAL SHAPE | YES | NO LEAD | DUAL | LITTELFUSE INC | SMD-2 | unknown | LITTELFUSE | |||||||||||||||||||||||||
|
CG6457AM
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | CMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP, | unknown | SSOP | 20 | 8542.39.00.01 | NO | I2C; USB | 24.6 MHz | 16 | 256 | 5.25 V | 4.75 V | ||||||
|
CG6462AM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | SOIC | 8 | |||||||||||||||||||||||
|
CG6457AM
Rochester Electronics LLC
|
Check for Price | Active | R-PDSO-G20 | COMMERCIAL | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | SSOP | 20 | ||||||||||||||||||||||||||||||
|
CG6457AMT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | CMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP, | unknown | SSOP | 20 | 8542.39.00.01 | NO | I2C; USB | 24.6 MHz | 16 | 256 | 5.25 V | 4.75 V | ||||||
|
CG6462AMT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.8985 mm | 4.889 mm | 1.727 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 8 | 8542.39.00.01 | NO | I2C; USB | 24.6 MHz | 6 | 256 | 5.25 V | 4.75 V | |||||
|
CG6462AM
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.8985 mm | 4.889 mm | 1.727 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 8 | 8542.39.00.01 | NO | I2C; USB | 24.6 MHz | 6 | 256 | 5.25 V | 4.75 V |