Filter Your Search
1 - 6 of 6 results
|
CGS74LCT2524MX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 15 ns | 15 ns | 1 | YES | SOP | 50 pF | LCT | LOW SKEW CLOCK DRIVER | CMOS | 75 MHz | STANDARD | 12 mA | 4 | 50 mA | 300 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | ||
|
CGS74LCT2524MX/45
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 15 ns | 1 | YES | SOP | LCT | LOW SKEW CLOCK DRIVER | CMOS | 75 MHz | STANDARD | 12 mA | 4 | 50 mA | 300 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | 8542.39.00.01 | ||||||
|
CGS74LCT2524MX/45
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 15 ns | 1 | YES | SOP | LCT | LOW SKEW CLOCK DRIVER | CMOS | 75 MHz | STANDARD | 12 mA | 4 | 50 mA | 300 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | 8542.39.00.01 | ||||||
|
CGS74LCT2524MX
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 15 ns | 1 | YES | SOP | 50 pF | LCT | LOW SKEW CLOCK DRIVER | CMOS | 75 MHz | STANDARD | 12 mA | 4 | 50 mA | 300 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 235 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | |||
|
CGS74LCT2524MX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 15 ns | 1 | YES | SOP | 50 pF | LCT | LOW SKEW CLOCK DRIVER | CMOS | 75 MHz | STANDARD | 12 mA | 4 | 50 mA | 300 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 235 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-8 | not_compliant | ||||
|
CGS74LCT2524MX
Teledyne e2v
|
Check for Price | Active | 3.3 V | 15 ns | 15 ns | 1 | YES | SOP | LCT | LOW SKEW CLOCK DRIVER | CMOS | 75 MHz | STANDARD | 12 mA | 4 | 50 mA | 300 ps | 3.6 V | 3 V | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TELEDYNE E2V (UK) LTD | compliant | 8542.39.00.01 |