Filter Your Search
1 - 10 of 56 results
|
969M101-22-6
Cicoil Corporation
|
Check for Price | Yes | Contact Manufacturer | 6 | FLAT FLEXIBLE CABLE | 18 kV | 11 A | DIAMETER OF INDIVIDUAL CONDUCTOR IS 2.794 MM | AEROSPACE, FESTOON SYSTEMS, ROBOTICS, MEDICAL,OIL DRILLING | CE; CSA; UL | NO | NO | NO | 165 °C | -65 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | NO | 22 AWG | CICOIL CORP | unknown | |||
|
969M101-18-10
Cicoil Corporation
|
Check for Price | Yes | Contact Manufacturer | 10 | FLAT FLEXIBLE CABLE | 20 kV | 20 A | DIAMETER OF INDIVIDUAL CONDUCTOR IS 3.556 MM | AEROSPACE, FESTOON SYSTEMS, ROBOTICS, MEDICAL,OIL DRILLING | CE; CSA; UL | NO | NO | NO | 165 °C | -65 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | NO | 18 AWG | CICOIL CORP | unknown | |||
|
969M101-16-3
Cicoil Corporation
|
Check for Price | Yes | Contact Manufacturer | 3 | FLAT FLEXIBLE CABLE | 20 kV | 26 A | DIAMETER OF INDIVIDUAL CONDUCTOR IS 3.81 MM | AEROSPACE, FESTOON SYSTEMS, ROBOTICS, MEDICAL,OIL DRILLING | CE; CSA; UL | NO | NO | NO | 165 °C | -65 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | NO | 16 AWG | CICOIL CORP | unknown | |||
|
969M101-26-2
Cicoil Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 2 | FLAT FLEXIBLE CABLE | 12 kV | 6 A | DIAMETER OF INDIVIDUAL CONDUCTOR IS 2.286 MM | AEROSPACE, FESTOON SYSTEMS, ROBOTICS, MEDICAL,OIL DRILLING | CE; CSA; UL | NO | NO | NO | 165 °C | -65 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | NO | 26 AWG | CICOIL CORP | unknown | ||
|
969M101-26-4
Cicoil Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 4 | FLAT FLEXIBLE CABLE | 12 kV | 6 A | DIAMETER OF INDIVIDUAL CONDUCTOR IS 2.286 MM | AEROSPACE, FESTOON SYSTEMS, ROBOTICS, MEDICAL,OIL DRILLING | CE; CSA; UL | NO | NO | NO | 165 °C | -65 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | NO | 26 AWG | CICOIL CORP | unknown | ||
|
969M101-20-8
Cicoil Corporation
|
Check for Price | Yes | Contact Manufacturer | 8 | FLAT FLEXIBLE CABLE | 18 kV | 13 A | DIAMETER OF INDIVIDUAL CONDUCTOR IS 3.048 MM | AEROSPACE, FESTOON SYSTEMS, ROBOTICS, MEDICAL,OIL DRILLING | CE; CSA; UL | NO | NO | NO | 165 °C | -65 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | NO | 20 AWG | CICOIL CORP | unknown | |||
|
969M101-28-8
Cicoil Corporation
|
Check for Price | Yes | Contact Manufacturer | 8 | FLAT FLEXIBLE CABLE | 12 kV | 5 A | DIAMETER OF INDIVIDUAL CONDUCTOR IS 2.032 MM | AEROSPACE, FESTOON SYSTEMS, ROBOTICS, MEDICAL,OIL DRILLING | CE; CSA; UL | NO | NO | NO | 165 °C | -65 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | NO | 28 AWG | CICOIL CORP | unknown | |||
|
969M101-20-12
Cicoil Corporation
|
Check for Price | Yes | Contact Manufacturer | 12 | FLAT FLEXIBLE CABLE | 18 kV | 13 A | DIAMETER OF INDIVIDUAL CONDUCTOR IS 3.048 MM | AEROSPACE, FESTOON SYSTEMS, ROBOTICS, MEDICAL,OIL DRILLING | CE; CSA; UL | NO | NO | NO | 165 °C | -65 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | NO | 20 AWG | CICOIL CORP | unknown | |||
|
969M101-20-6
Cicoil Corporation
|
Check for Price | Yes | Contact Manufacturer | 6 | FLAT FLEXIBLE CABLE | 18 kV | 13 A | DIAMETER OF INDIVIDUAL CONDUCTOR IS 3.048 MM | AEROSPACE, FESTOON SYSTEMS, ROBOTICS, MEDICAL,OIL DRILLING | CE; CSA; UL | NO | NO | NO | 165 °C | -65 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | NO | 20 AWG | CICOIL CORP | unknown | |||
|
969M101-22-2
Cicoil Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 2 | FLAT FLEXIBLE CABLE | 18 kV | 11 A | DIAMETER OF INDIVIDUAL CONDUCTOR IS 2.794 MM | AEROSPACE, FESTOON SYSTEMS, ROBOTICS, MEDICAL,OIL DRILLING | CE; CSA; UL | NO | NO | NO | 165 °C | -65 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | NO | 22 AWG | CICOIL CORP | unknown |