Filter Your Search
1 - 2 of 2 results
|
CIL31NR10MNC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 250 mΩ | 20 % | 250 mA | 235 MHz | Ferrite | 20 | 1206 | CIL | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | SAMSUNG SEMICONDUCTOR INC | 1206 | compliant | ||||||||||||||
|
CIL31NR10MNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 250 mΩ | 20 % | YES | 25 MHz | 250 mA | 235 MHz | FERRITE | 20 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | 1206 | compliant | EAR99 | 8504.50.80.00 |