Filter Your Search
1 - 10 of 14 results
|
CIM21J121BC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 150 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CIM21J121NC
Samsung Semiconductor
|
Check for Price | Yes | Unknown | 600 mA | 150 mΩ | 100 MHz | 100 MHz | CIM | e3 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||
|
CIM21J121NE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 150 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CIM21J121AC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 150 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CIM21J121VE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 600 mA | 150 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CIM21J121NE
Samsung Semiconductor
|
Check for Price | Yes | Unknown | 600 mA | 150 mΩ | 100 MHz | 100 MHz | CIM | e3 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | Tape, Embossed | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||
|
CIM21J121BE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 150 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CIM21J121VC
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 600 mA | 150 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, CARDBOARD PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CIM21J121AC
Samsung Semiconductor
|
Check for Price | Yes | Unknown | 600 mA | 150 mΩ | 100 MHz | 100 MHz | CIM | e3 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||
|
CIM21J121BC
Samsung Semiconductor
|
Check for Price | Yes | Unknown | 600 mA | 150 mΩ | 100 MHz | 100 MHz | CIM | e3 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant |