Parametric results for: circuit maker forward rev... under Power Management Circuits

Filter Your Search

1 - 10 of 890,378 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MIC2544-1YMM-TR
Microchip Technology Inc
$0.0272 Yes Active 5 V 2.7 V 5.5 V 1 YES YES LOAD SWITCH 1 S-PDSO-G8 e4 2 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TSSOP, TSSOP8,.19 8 MSOP-8 Compliant EAR99 8542.39.00.01
package
AP2191DWG-7
Diodes Incorporated
$0.0561 Yes Yes Active 5 V 2.7 V 5.5 V 1 YES NO LOAD SWITCH 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.45 mm LSSOP, TSOP5/6,.11,37 5 Compliant EAR99 8542.39.00.01 SOT
FPF1504UCX
onsemi
$0.0617 Yes Yes Active 3.3 V 1 V 3.6 V 1 YES NO LOAD SWITCH 1 CMOS INDUSTRIAL S-PBGA-B4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 960 µm 960 µm 625 µm VFBGA, BGA4,2X2,16 567RH Compliant EAR99 8542.39.00.01 WLCSP-4
AP2553W6-7
Diodes Incorporated
$0.0639 Yes Yes Not Recommended 5 V 2.7 V 5.5 V 1 YES YES LOAD SWITCH 1 R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm LSSOP, TSOP6,.11,37 Compliant EAR99 8542.39.00.01
package
TPS22919DCKR
Texas Instruments
$0.0671 Yes Yes Active 5.5 V 1.6 V 3.6 V 1.6 V 5.5 V 1 YES NO LOAD SWITCH 1 R-PDSO-G6 e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TSSOP, TSSOP6,.08 Compliant EAR99 8542.39.00.60
MIC803-29D4VM3-TR
Microchip Technology Inc
$0.0739 Yes Active 3.3 V 1.2 V 5.5 V 18 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e4 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.11 mm TSSOP, TO-236 3 SOT-23-3 Compliant EAR99 8542.39.00.01
package
MCP100T-300I/TT
Microchip Technology Inc
$0.0754 Yes Yes Active 2.85 V 1 V 5.5 V 60 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TSOP, TO-236 3 SOT-23-3 Compliant EAR99 8542.39.00.01 SOT-23
package
TPS22919DCKT
Texas Instruments
$0.0772 Yes Yes Active 5.5 V 1.6 V 3.6 V 1.6 V 5.5 V 1 YES NO LOAD SWITCH 1 R-PDSO-G6 e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TSSOP, TSSOP6,.08 Compliant EAR99 8542.39.00.60 2019-02-16
package
MCP100-485DI/TO
Microchip Technology Inc
$0.0780 Yes Yes Active 4.6 V 1 V 5.5 V 60 µA +4.73V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM PLASTIC, TO-92, 3 PIN 3 TO-92-3 Compliant EAR99 8542.39.00.01 TO-92
package
TCM809ZVLB713
Microchip Technology Inc
$0.0780 Yes Yes Active 2.5 V 1 V 5.5 V 25 µA +2.32V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm TSSOP, TSSOP3/6,.08 3 SC70-3 Compliant EAR99 8542.39.00.01 SOIC