Filter Your Search
1 - 10 of 612 results
|
CIS287-04GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 287 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA287 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 22X22 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
HCIS289-344GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 289 | BE-CU | 2.54 mm | IC SOCKET | PGA289 | HIGH TEMP | e4 | 260 °C | -60 °C | 17X17 | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.7 inch | 1.7 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
HCIS280-01GT3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 280 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA280 | e4 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
1CIS281-49GTRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 281 | IC SOCKET | PGA281 | e4 | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
1-HCIS281-51TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 281 | BE-CU | 2.54 mm | IC SOCKET | PGA281 | 1.0 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 18X18 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.8 inch | 1.8 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
HCIS287-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 287 | BE-CU | 2.54 mm | IC SOCKET | PGA287 | 1.0 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 22X22 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1HCIS281-01TG3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 281 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA281 | e0 | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
1CIS281-01GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 281 | BERYLLIUM COPPER | IC SOCKET | PGA281 | STANDARD: UL 94V-0 | e4 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | THERMOPLASTIC POLYESTER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
HCIS280-04GTRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 280 | IC SOCKET | PGA280 | e4 | GOLD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
HCIS280-04TG3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 280 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA280 | e0 | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |