Filter Your Search
1 - 8 of 8 results
|
CJ0586-000
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | WIRE AND CABLE | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
CJ0504-000
TE Connectivity
|
Check for Price | Yes | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 22 AWG | 600 V | 600 V | SPEC 80 | COPPER ALLOY | WIRE AND CABLE | SINGLE WALL | 22 AWG | SILVER | 2.74 mm | 154X44 | TE CONNECTIVITY LTD | compliant | ||||||||||||
|
CJ0503-000
TE Connectivity
|
Check for Price | Obsolete | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||
|
CJ0508-000
TE Connectivity
|
Check for Price | Yes | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 22 AWG | 600 V | 600 V | SPEC 80 | COPPER ALLOY | WIRE AND CABLE | SINGLE WALL | YES | 22 AWG | SILVER | 2.16 mm | TE CONNECTIVITY LTD | compliant | |||||||||||||
|
CJ0505-000
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | 600 V | NO | NO | NO | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 24 AWG | SILVER | 2.39 mm | TE CONNECTIVITY LTD | compliant | |||||||
|
CJ0509-000
TE Connectivity
|
Check for Price | No | No | Active | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||||
|
CJ0506-000
TE Connectivity
|
Check for Price | Yes | Obsolete | 2 | COMMUNICATION CABLE | 600 V | GENERAL PURPOSE | NO | NO | NO | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | NO | 26 AWG | SILVER | TE CONNECTIVITY LTD | compliant | ||||||||||||
|
CJ0581-000
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | WIRE AND CABLE | TE CONNECTIVITY LTD | unknown |