Filter Your Search
1 - 2 of 2 results
|
CLB-153-11A3N-B-A
Carling Technologies
|
$5.5218 | Yes | Yes | Active | 250 V | 32 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 2.5 kA | CE; CSA; CUL; TUV; UL | PANEL MOUNT | 1 | NO | TAB | 14.5 mm | 43 mm | 35 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||||||
|
CLB-153-11A3N-B-A/15
Carling Technologies
|
Check for Price | Yes | Active | 250 V | 32 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | SERIES TRIP | 300 A | CE; TUV; UL | FIRE RESISTANT | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.5 mm | 43 mm | 35 mm | CARLING TECHNOLOGIES INC | compliant |