Filter Your Search
1 - 5 of 5 results
|
CLC232AK
Comlinear Corporation
|
Check for Price | No | Obsolete | 2 mV | 3000 V/us | 21 µA | 27 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 21 µA | YES | NO | -20 V | YES | 2500 V/us | 20 V | MILITARY | 1 | YES | O-MBCY-W12 | Not Qualified | e0 | 46 dB | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | COMLINEAR CORP | unknown | ||||||||
|
CLC232AK
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 mV | 29 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 21 µA | YES | NO | YES | 1800 V/us | 20 V | MILITARY | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | QIP, QUAD12,.4SQ | EAR99 | 8542.33.00.01 | |||||||||||
|
CLC232A8C
Comlinear Corporation
|
Check for Price | No | Obsolete | 2 mV | 3000 V/us | 21 µA | 27 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 21 µA | YES | NO | -20 V | YES | 2500 V/us | 20 V | MILITARY | 1 | YES | O-MBCY-W12 | Not Qualified | e0 | 46 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | COMLINEAR CORP | unknown | QIP, QUAD12,.4SQ | EAR99 | 8542.33.00.01 | BCY | 12 | ||
|
CLC232AI
Comlinear Corporation
|
Check for Price | No | Obsolete | 2 mV | 3000 V/us | 21 µA | 27 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 21 µA | YES | NO | -20 V | YES | 2500 V/us | 20 V | OTHER | 1 | YES | O-MBCY-W12 | Not Qualified | e0 | 46 dB | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | COMLINEAR CORP | unknown | ||||||||
|
CLC232AI
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 mV | 3000 V/us | 21 µA | 27 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 21 µA | YES | NO | -20 V | YES | 2500 V/us | 20 V | OTHER | 1 | YES | O-MBCY-W12 | Not Qualified | e0 | 46 dB | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | QIP, QUAD12,.4SQ | EAR99 | 8542.33.00.01 | BCY | 12 |