Filter Your Search
1 - 3 of 3 results
|
CLC404AJP
Comlinear Corporation
|
Check for Price | No | Obsolete | 5 mV | 2600 V/us | 22 µA | 12 mA | 46 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 22 µA | YES (AVCL>=2) | NO | -7 V | 2000 V/us | 7 V | INDUSTRIAL | 2 | YES | R-PDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP, DIP8,.3 | unknown | |||||||||
|
CLC404AJP
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 2600 V/us | 12 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 22 µA | YES (AVCL>=2) | NO | -7 V | 2000 V/us | 7 V | INDUSTRIAL | YES | R-PDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
CLC404AJP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 2600 V/us | 12 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 22 µA | YES (AVCL>=2) | NO | -7 V | 2000 V/us | 7 V | INDUSTRIAL | YES | R-PDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |