Filter Your Search
1 - 4 of 4 results
|
CLC5633IMX
Texas Instruments
|
Check for Price | No | Obsolete | 35 mV | 97 MHz | 290 V/us | 24 µA | 12 mA | 3 | BUFFER | 5 V | BIPOLAR | 18 µA | 40 mA | 140 V/us | 14 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 | ||||
|
CLC5633IMX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 mV | 97 MHz | 290 V/us | 24 µA | 12 mA | 3 | BUFFER | 5 V | BIPOLAR | 18 µA | 40 mA | 140 V/us | 14 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 14 | ||
|
CLC5633IM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 mV | 97 MHz | 290 V/us | 24 µA | 12 mA | 3 | BUFFER | 5 V | BIPOLAR | 18 µA | 40 mA | 140 V/us | 14 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 14 | ||
|
CLC5633IM
Texas Instruments
|
Check for Price | No | Obsolete | 35 mV | 97 MHz | 290 V/us | 24 µA | 12 mA | 3 | BUFFER | 5 V | BIPOLAR | 18 µA | 40 mA | 140 V/us | 14 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 |