Filter Your Search
1 - 1 of 1 results
|
CLF6045NIT-4R7N-D
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 23 mΩ | 30 % | YES | 100 kHz | 3.3 A | Ferrite | 2524 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 6.3 mm | 6 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |