Filter Your Search
1 - 1 of 1 results
|
CLF7045NIT-150M-D
TDK Corporation
|
$0.5199 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 55 mΩ | 20 % | YES | 100 kHz | 2.6 A | Ferrite | 2928 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 7.4 mm | 7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |