Filter Your Search
1 - 1 of 1 results
|
CL-PD6832-VC-A
Cirrus Logic
|
Check for Price | No | Obsolete | PCI; I2C | 32 | 32 | 33 MHz | YES | 5 V | BUS CONTROLLER, PCMCIA | MOS | 1 A | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP208,1.2SQ,20 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 |