Filter Your Search
1 - 10 of 80 results
|
HTS00632002FPB17
Vishay Intertechnologies
|
$51.6328 | Yes | Active | 20 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 1 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 25 mm | 2.2 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
HTS00632002FKB17
Vishay Intertechnologies
|
$59.6657 | Yes | Active | 20 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 1 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 25 mm | 2.2 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
RVC12L203KT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 20 kΩ | 10 % | 1 W | 2512 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 1 kV | 125 °C | -55 °C | Chip | 2 | TR | 550 µm | 6.4 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||
|
PWHM25M-203-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 20 kΩ | 5 % | 25 W | Radial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PWHM25(G,JTOL) | PWHM25(G,J TOL) | 1 kV | e0 | 235 °C | -55 °C | Fireproof | 2 | Bulk | Tin/Lead (Sn/Pb) | 8 mm | 15 mm | 65 mm | 15.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
MG660-20.0K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 20 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 1000 | 125 °C | NO | 1 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 12.7 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
MS221-20K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | NON-INDUCTIVE, PRECISION | 25 °C | NO | 1 kV | e4 | 275 °C | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | CADDOCK ELECTRONICS INC | compliant | EAR99 | AXIAL LEADED | |||||||||||||||||
|
CM300L-203-GW
RCD Components Inc
|
Check for Price | Yes | Active | 20 kΩ | 2 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, NON INDUCTIVE | 25 °C | NO | 1 kV | 175 °C | -55 °C | Rectangular | 2 | FLEXIBLE WIRE | 5.5 mm | 25 mm | 23 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
RVS12L203FC
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 20 kΩ | 1 % | 1 W | 2512 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 1 kV | 125 °C | -55 °C | Chip | 2 | Bulk | 550 µm | 6.4 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||
|
RVS12L203GB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 20 kΩ | 2 % | 1 W | 2512 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 1 kV | 125 °C | -55 °C | Chip | 2 | Bulk | 550 µm | 6.4 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||
|
RVS12L203JC
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 20 kΩ | 5 % | 1 W | 2512 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 1 kV | 125 °C | -55 °C | Chip | 2 | Bulk | 550 µm | 6.4 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |