Filter Your Search
1 - 10 of 76 results
|
CM5232-000
TE Connectivity
|
$145.7056 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CM5229-000
TE Connectivity
|
$172.8404 | Yes | Active | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CM52CF-FREQ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 85 °C | -40 °C | TRANSKO ELECTRONICS INC | compliant | Clock | 6 ns | NO | 15 % | THROUGH HOLE MOUNT | 160 MHz | 10 kHz | HCMOS | 15 pF | 20.83mm x 13.21mm x 6.48mm | 6 ms | 5 V | NO | 45/55 % | |||||||||||||||||||||||||||||||||||
|
CM520813
Powerex Power Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 125 °C | -40 °C | POWEREX INC | unknown | NO | FLANGE MOUNT, R-PUFM-X6 | 6 | EAR99 | 8541.30.00.80 | ISOLATED | SINGLE WITH BUILT-IN SERIES DIODE | 500 V/us | 100 mA | 3 V | G-GR | A-K-2AK | R-PUFM-X6 | 30 mA | 2.6 kA | 1 | 6 | 130 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 205 A | 30 mA | 800 V | 800 V | UNSPECIFIED | UPPER | NOT SPECIFIED | SCR | ||||||||||||||||
|
CM52FJ-FREQ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 70 °C | -10 °C | TRANSKO ELECTRONICS INC | compliant | Clock | 6 ns | NO | 15 % | SURFACE MOUNT | 69.999 MHz | 10 kHz | HCMOS | 15 pF | 13.21mm x 13.21mm x 6.1mm | 6 ms | 5 V | YES | 45/55 % | |||||||||||||||||||||||||||||||||||
|
CM521213
Powerex Power Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 125 °C | -40 °C | POWEREX INC | unknown | NO | FLANGE MOUNT, R-PUFM-X6 | 6 | EAR99 | 8541.30.00.80 | ISOLATED | SINGLE WITH BUILT-IN SERIES DIODE | 500 V/us | 100 mA | 3 V | G-GR | A-K-AK | R-PUFM-X6 | 30 mA | 2.6 kA | 1 | 6 | 130 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 205 A | 30 mA | 1.2 kV | 1.2 kV | UNSPECIFIED | UPPER | NOT SPECIFIED | SCR | ||||||||||||||||
|
CM52DH-FREQ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 °C | -10 °C | TRANSKO ELECTRONICS INC | compliant | Clock | 6 ns | NO | 15 % | THROUGH HOLE MOUNT | 69.999 MHz | 10 kHz | HCMOS | 15 pF | 13.21mm x 13.21mm x 6.1mm | 6 ms | 5 V | NO | 45/55 % | |||||||||||||||||||||||||||||||||||
|
CM52EI-FREQ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 60 °C | -20 °C | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 6 ns | NO | 15 % | SURFACE MOUNT | 160 MHz | 10 kHz | HCMOS | 15 pF | 20.83mm x 13.21mm x 6.48mm | 6 ms | 5 V | YES | 45/55 % | |||||||||||||||||||||||||||||||||||
|
CM52CF-FREQ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 85 °C | -40 °C | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 6 ns | NO | 15 % | THROUGH HOLE MOUNT | 160 MHz | 10 kHz | HCMOS | 15 pF | 20.83mm x 13.21mm x 6.48mm | 6 ms | 5 V | NO | 45/55 % | |||||||||||||||||||||||||||||||||||
|
CM521621
Powerex Power Semiconductors
|
Check for Price | Obsolete | POWEREX INC | unknown | NO | FLANGE MOUNT, R-PUFM-X6 | 6 | EAR99 | 8541.30.00.80 | ISOLATED | SINGLE WITH BUILT-IN SERIES DIODE | R-PUFM-X6 | 1 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 329.7 A | 1.6 kV | UNSPECIFIED | UPPER | SCR |