Filter Your Search
1 - 10 of 145 results
|
FX1612B-80.000MHZ-HCM0001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 80 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | L1.7XB1.3XH0.4 (mm)/L0.067XB0.051XH0.016 (inch) | 85 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L1.7XB1.3XH0.4 (mm)/L0.067XB0.051XH0.016 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
FQ5032B-16.000MHZ-CCM00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
736A-16.000MHZ-ECM00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
FQ7050A-FREQ2-ECM00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 20 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 40 MHz | 16 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.80 | |||||||
|
FK-7.000MHZ-ECM00010
Fox Electronics
|
Check for Price | Obsolete | 7 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | FOX ELECTRONICS | HERMETIC, SMD, 4 PIN | unknown | 8541.60.00.50 | |||||||||||
|
FK-FREQ7-ECM00010
Fox Electronics
|
Check for Price | Obsolete | 20 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 20 MHz | 13 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | FOX ELECTRONICS | HERMETIC, SMD, 4 PIN | unknown | 8541.60.00.80 | EAR99 | |||||||||
|
FX1612B-31.999999MHZ-HCM0001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 120 Ω | L1.7XB1.3XH0.4 (mm)/L0.067XB0.051XH0.016 (inch) | 85 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L1.7XB1.3XH0.4 (mm)/L0.067XB0.051XH0.016 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
FK-30.000MHZ-ECM00010
Fox Electronics
|
Check for Price | Obsolete | 30 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | FOX ELECTRONICS | HERMETIC, SMD, 4 PIN | unknown | 8541.60.00.60 | |||||||||||
|
FX1612B-24.000MHZ-CCM0001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 150 Ω | L1.7XB1.3XH0.4 (mm)/L0.067XB0.051XH0.016 (inch) | 85 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L1.7XB1.3XH0.4 (mm)/L0.067XB0.051XH0.016 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
738A-16.000MHZ-ECM00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMS, 2 PIN | compliant | 8541.60.00.50 |