Filter Your Search
1 - 2 of 2 results
|
CM2020-01TR
onsemi
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | CMOS | 1 | 130 µA | 5.5 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ONSEMI | TSSOP 38 | TSSOP-38 | 38 | 948AG | compliant | 8542.39.00.01 | onsemi | |||
|
CM2020-01TR
California Micro Devices
|
Check for Price | Yes | Transferred | TSSOP | CONSUMER CIRCUIT | CMOS | 1 | 130 µA | 5.5 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | CALIFORNIA MICRO DEVICES CORP | TSSOP | 9.70 X 6.40 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | 38 | unknown | 8542.39.00.01 |