Filter Your Search
1 - 10 of 22 results
|
CM300DY-12NF
Powerex Power Semiconductors
|
Check for Price | Yes | Yes | Transferred | 600 V | 300 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | MOTOR CONTROL | SILICON | R-XUFM-X7 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | POWEREX INC | MODULE | FLANGE MOUNT, R-XUFM-X7 | 7 | unknown | EAR99 | |||||||||||||||
|
CM300DY-24H
Powerex Power Semiconductors
|
Check for Price | Obsolete | 1.2 kV | 300 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | 20 V | 2.1 kW | MOTOR CONTROL | SILICON | 700 ns | 3.2 V | R-XUFM-X7 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | POWEREX INC | FLANGE MOUNT, R-XUFM-X7 | unknown | EAR99 | |||||||||||||||||
|
CM300DY-24S
Mitsubishi Electric
|
Check for Price | Yes | Active | e3 | Tin (Sn) | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
CM300DY-34T
Mitsubishi Electric
|
Check for Price | Yes | Active | 1.7 kV | 6.6 V | 300 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | 600 ns | 20 V | 3.405 kW | 200 ns | POWER CONTROL | SILICON | 1.4 µs | 1 µs | 2.5 V | R-PUFM-X7 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Nickel (Ni) | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | ||||||||||
|
CM300DY-12NF
Mitsubishi Electric
|
Check for Price | Yes | Yes | Obsolete | 600 V | 300 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | 20 V | 780 W | POWER CONTROL | SILICON | 2.2 V | R-XUFM-X7 | Not Qualified | 150 °C | 260 | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | MODULE | FLANGE MOUNT, R-XUFM-X7 | 7 | unknown | EAR99 | ||||||||||||
|
CM300DY12E
Powerex Power Semiconductors
|
Check for Price | Active | 600 V | 300 A | 2 | 20 V | 1.1 kW | 3.5 V | 150 °C | POWEREX INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
CM300DY24E
Powerex Power Semiconductors
|
Check for Price | Obsolete | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
CM300DY-24T
Mitsubishi Electric
|
Check for Price | Yes | Active | 1.2 kV | 6.6 V | 300 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | 300 ns | 20 V | 3.26 kW | 150 ns | POWER CONTROL | SILICON | 900 ns | 650 ns | 2 V | R-PUFM-X7 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | |||||||||
|
CM300DY-34A
Mitsubishi Electric
|
Check for Price | Yes | Obsolete | 1.7 kV | 300 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | 20 V | 2.9 kW | MOTOR CONTROL | SILICON | 2.8 V | R-XUFM-X7 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | MODULE | FLANGE MOUNT, R-XUFM-X7 | 7 | unknown | EAR99 | |||||||||||||||
|
CM300DY-24A
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.2 kV | 300 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | 20 V | 1.89 kW | POWER CONTROL | SILICON | 3 V | R-XUFM-X7 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | MODULE | FLANGE MOUNT, R-XUFM-X7 | 7 | unknown | EAR99 |