Filter Your Search
1 - 10 of 22 results
|
CM6296-204
API Delevan
|
Check for Price | No | No | Active | 8.5 A | 16 mΩ | SURFACE MOUNT | DATA LINE FILTER | 200 µH | 2 | e0 | 125 °C | -55 °C | BULK | Tin/Lead (Sn/Pb) | 22.1 mm | 10.74 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
CM6296-104
API Delevan
|
Check for Price | No | No | Active | 9.5 A | 16 mΩ | SURFACE MOUNT | DATA LINE FILTER | 100 µH | 2 | e0 | 125 °C | -55 °C | BULK | Tin/Lead (Sn/Pb) | 22.1 mm | 10.74 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
CM6296R-304
API Delevan
|
Check for Price | Yes | Yes | Active | 7.5 A | 20 mΩ | SURFACE MOUNT | DATA LINE FILTER | 300 µH | 2 | e1 | 125 °C | -55 °C | 4 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | 22.1 mm | 10.74 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT PACKAGE-4 | API Delevan | ||
|
CM6296R-154
API Delevan
|
Check for Price | Yes | Yes | Active | 9.5 A | 16 mΩ | SURFACE MOUNT | DATA LINE FILTER | 150 µH | 2 | e1 | 125 °C | -55 °C | 4 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | 22.1 mm | 10.74 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
CM6296R-204
API Delevan
|
Check for Price | Yes | Yes | Active | 8.5 A | 16 mΩ | SURFACE MOUNT | DATA LINE FILTER | 200 µH | 2 | e1 | 125 °C | -55 °C | 4 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | 22.1 mm | 10.74 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
CM6296R-253
API Delevan
|
Check for Price | Yes | Yes | Active | 10 A | 14 mΩ | SURFACE MOUNT | DATA LINE FILTER | 25 µH | 2 | e1 | 125 °C | -55 °C | 4 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | 22.1 mm | 10.74 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT PACKAGE-4 | API Delevan | ||
|
CM6296-454
API Delevan
|
Check for Price | No | No | Active | 6.5 A | 24 mΩ | SURFACE MOUNT | DATA LINE FILTER | 450 µH | 2 | e0 | 125 °C | -55 °C | BULK | Tin/Lead (Sn/Pb) | 22.1 mm | 10.74 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
CM6296-155
API Delevan
|
Check for Price | No | No | Active | 2.5 A | 90 mΩ | SURFACE MOUNT | DATA LINE FILTER | 1.5 mH | 2 | e0 | 125 °C | -55 °C | BULK | Tin/Lead (Sn/Pb) | 22.1 mm | 10.74 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
CM6296R-105
API Delevan
|
Check for Price | Yes | Yes | Active | 3.5 A | 50 mΩ | SURFACE MOUNT | DATA LINE FILTER | 1 mH | 2 | e1 | 125 °C | -55 °C | 4 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | 22.1 mm | 10.74 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
CM6296R-503
API Delevan
|
Check for Price | Yes | Yes | Active | 10 A | 14 mΩ | SURFACE MOUNT | DATA LINE FILTER | 50 µH | 2 | e1 | 125 °C | -55 °C | 4 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | 22.1 mm | 10.74 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan |