Filter Your Search
1 - 10 of 57 results
|
8N4Q001LG-2163CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||
|
8N4S271LG-2148CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 231.25 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||||
|
8N3Q001LG-2148CD
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 231.25 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||||||
|
8N4Q001LG-2163CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||||
|
8N4S271LG-2163CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||
|
8N3Q001LG-2148CDI8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 231.25 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.55mm | RENESAS ELECTRONICS CORP | compliant | Clock | ||||||||||
|
LG214D
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | 85 °C | -20 °C | THROUGH HOLE MOUNT | NO | KODENSHI AUK CORP | unknown | 8541.40.80.00 | 3.6 mm | 30 mA | Schmitt Trigger | |||||||||||||||||||||
|
8N3Q001LG-2148CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 231.25 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||
|
LG21441-PF
Ligitek Electronics
|
Check for Price | Contact Manufacturer | LIGITEK ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
SIT8209AILG2-18S-120.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |