Filter Your Search
1 - 10 of 10 results
|
CMC-06
RECOM Power Inc
|
$10.8884 | Yes | Active | 500 V | 3.3 A | 35 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | 325 µH | 2 | 105 °C | -40 °C | 4 | 9.8 mm | 11 mm | 11 mm | RECOM POWER GMBH | compliant | RECOM Power | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CMC060D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6 pF | NO | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | Tin (Sn) | 4 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | , | EAR99 | 8532.23.00.60 | CERAMIC CAPACITOR | Tape & Reel | CERAMIC | THROUGH HOLE MOUNT | No | 8.33 % | 8.33 % | 500 V | C0G | 30ppm/Cel ppm/°C | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CMC06DRTI-S328
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 200 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.33 inch | 0.431 inch | 1.475 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500 Cycles | NO | 4.448 N | 5 GΩ | BROWN | POLYPHENYLENE SULFIDE | 0.1 inch | NO | #4-40 | THREADED INSERT | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 12 | 94V-0 | 0.278 N | ||||||||||||||||||||||||||||||||
|
CMC060C
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 6 pF | 125 °C | -55 °C | 2 | Radial | Tin (Sn) - Copper (Cu) | 4 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | , | EAR99 | CERAMIC CAPACITOR | Tape & Reel | CERAMIC | 5 % | 5 % | 500 V | NP0 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CMC06DRTH-S328
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 200 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.33 inch | 0.431 inch | 1.475 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500 Cycles | NO | 4.448 N | 5 GΩ | BROWN | POLYPHENYLENE SULFIDE | 0.1 inch | NO | HOLE 0.125 | LOCKING | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 12 | 94V-0 | 0.278 N | ||||||||||||||||||||||||||||||||
|
CMC06DRTF-S328
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 200 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.33 inch | 0.431 inch | 1.475 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500 Cycles | NO | 4.448 N | 5 GΩ | BROWN | POLYPHENYLENE SULFIDE | 0.1 inch | NO | HOLE 0.116 | FLOATING BOBBIN | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 12 | 94V-0 | 0.278 N | ||||||||||||||||||||||||||||||||
|
CMC06DRTB-S328
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 200 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.33 inch | 0.431 inch | 0.63 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500 Cycles | NO | 4.448 N | 5 GΩ | BROWN | POLYPHENYLENE SULFIDE | 0.1 inch | NO | LOCKING | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 12 | 94V-0 | 0.278 N | |||||||||||||||||||||||||||||||||
|
CMC06DRTS-S328
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 200 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.33 inch | 0.431 inch | 1.475 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500 Cycles | NO | 4.448 N | 5 GΩ | BROWN | POLYPHENYLENE SULFIDE | 0.1 inch | NO | HOLE 0.125 | LOCKING | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 12 | 94V-0 | 0.278 N | ||||||||||||||||||||||||||||||||
|
CMC06DRTB
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 200 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.33 inch | 0.431 inch | 0.63 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500 Cycles | NO | 4.448 N | 5 GΩ | GREEN | POLYPHENYLENE SULFIDE | 0.1 inch | NO | LOCKING | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 12 | 94V-0 | 0.278 N | |||||||||||||||||||||||||||||||||
|
CMC06DRTN-S328
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 200 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.33 inch | 0.431 inch | 0.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500 Cycles | NO | 4.448 N | 5 GΩ | BROWN | POLYPHENYLENE SULFIDE | 0.1 inch | NO | LOCKING | STRAIGHT | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 12 | 94V-0 | 0.278 N |